DiodesZetex 74AHC1G126QSE-7, 1 1-Input Buffer Schmitt Trigger Input Buffer, 5-Pin SOT-323

Subtotal (1 reel of 3000 units)*

€141.00

(exc. VAT)

€174.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.047€141.00

*price indicative

RS Stock No.:
222-2710
Mfr. Part No.:
74AHC1G126QSE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Buffer

Logic Function

Buffer

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Package Type

SOT-323

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum Propagation Delay Time @ CL

11ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-8mA

Maximum Operating Temperature

125°C

Height

1mm

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Minimum Supply Voltage

2V

Length

2.2mm

Maximum Low Level Output Current

8mA

Automotive Standard

AEC-Q100

Output Type

3 State

The DiodesZetex single buffer gate with 3-state output is an automotive compliant single non-inverting buffer/bus driver with a 3-state output. The output enters a high impedance state when a LOW-level is applied to the output enable (OE) pin.

Grade 1 ambient temperature operation, ranges from -40°c to +125°c

Inputs not limited by vcc

Balanced propagation delays

Balanced drive capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy