DiodesZetex 74AHC1G125QSE-7, 1 1-Input Buffer Schmitt Trigger Input Buffer, 5-Pin SOT-323
- RS Stock No.:
- 222-2709
- Mfr. Part No.:
- 74AHC1G125QSE-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2709
- Mfr. Part No.:
- 74AHC1G125QSE-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | Buffer | |
| Product Type | Buffer | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-323 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Length | 2.2mm | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | 3 State | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function Buffer | ||
Product Type Buffer | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-323 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Length 2.2mm | ||
Maximum Low Level Output Current 8mA | ||
Output Type 3 State | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex single buffer gate with 3-state output is an automotive compliant single non-inverting buffer/bus driver with a 3-state output. The output enters a high impedance state when a HIGH-level is applied to the output enable (OE) pin.
Grade 1 ambient temperature operation, ranges from -40°c to +125°c
Inputs not limited by vcc
Balanced propagation delays
Balanced drive capability
Related links
- DiodesZetex 5-Pin SOT-323
- DiodesZetex 74AHCT1G07QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G07QSE-7 5-Pin SOT-323
- DiodesZetex 74AHCT1G125QSE-7 5-Pin SOT-323
- DiodesZetex 74AHCT1G126QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G126QSE-7 5-Pin SOT-323
- DiodesZetex 74LVC1G17QW5-7 5-Pin SOT-25
- DiodesZetex 74AHC1G14QSE-7 5-Pin SOT-323
