Nexperia 74HCT32D,653, 4 2-Input OR Quad 2 Input OR, 14-Pin SO-14
- RS Stock No.:
- 219-4285
- Mfr. Part No.:
- 74HCT32D,653
- Manufacturer:
- Nexperia
Subtotal (1 reel of 2500 units)*
€500.00
(exc. VAT)
€625.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.20 | €500.00 |
*price indicative
- RS Stock No.:
- 219-4285
- Mfr. Part No.:
- 74HCT32D,653
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | OR | |
| Product Type | Quad 2 Input OR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SO-14 | |
| Pin Count | 14 | |
| Logic Family | 74HCT | |
| Input Type | TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.75mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function OR | ||
Product Type Quad 2 Input OR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SO-14 | ||
Pin Count 14 | ||
Logic Family 74HCT | ||
Input Type TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Maximum Supply Voltage 5.5V | ||
Height 1.75mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
The Nexperia 74HCT32 is a quad 2-input OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Symmetrical output impedance
High noise immunity
Low power dissipation
Related links
- Nexperia 74HCT32D 4 2-Input OR Quad 2 Input OR, 14-Pin SO-14
- Nexperia 74HCT08D 4 2-Input AND Quad 2 Input AND, 14-Pin SO-14
- Nexperia 74HCT02D 4 2-Input NOR Quad 2 Input NOR, 14-Pin SO-14
- Nexperia HEF4001BT 4 2-Input NOR Quad 2-Input NOR Gate, 14-Pin SO-14
- Nexperia HEF4071BT 4 2-Input OR Gate Logic Gate, 14-Pin SO-14
- Nexperia 74HC32D 4 2-Input OR Logic Gate, 14-Pin SO
- Nexperia 74HC00D 4 2-Input NAND Logic Gate, 14-Pin SO
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
