DiodesZetex, 1 1-Input Buffer Schmitt Trigger Input Buffer, 5-Pin SOT-323

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-2725
Mfr. Part No.:
74AHCT1G07QSE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Buffer

Logic Function

Buffer

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Package Type

SOT-323

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

9ns

Maximum Operating Temperature

125°C

Length

2.2mm

Minimum Supply Voltage

4.5V

Standards/Approvals

No

Height

1mm

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

8mA

Output Type

Open Drain

Automotive Standard

AEC-Q100

The DiodesZetex single buffer/driver with open drain output is an automotive compliant single buffer gate with an open drain output. The device is designed for operation with a power supply range of 4.5V to 5.5V.

Grade 1 ambient temperature operation, ranges from -40°c to +125°c

Inputs not limited by vcc

Balanced propagation delays

Balanced drive capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy