Texas Instruments SN74LVC1G08DBVT, 1 2-Input AND Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 229-7028
- Mfr. Part No.:
- SN74LVC1G08DBVT
- Manufacturer:
- Texas Instruments
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.70
(exc. VAT)
€18.08
(inc. VAT)
- 50 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.588 | €14.70 | - |
| 125 - 225 | €0.572 | €14.30 | 2% |
| 250 - 600 | €0.558 | €13.95 | 5% |
| 625 - 1225 | €0.543 | €13.58 | 7% |
| 1250 + | €0.53 | €13.25 | 9% |
*price indicative
- RS Stock No.:
- 229-7028
- Mfr. Part No.:
- SN74LVC1G08DBVT
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Maximum Supply Voltage | 5.5V | |
| Series | SN74 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.65V | |
| Length | 3.05mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Maximum Supply Voltage 5.5V | ||
Series SN74 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.65V | ||
Length 3.05mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
Related links
- Texas Instruments SN74LVC1G08DBVT 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments SN74AHCT1G08DBVR 5-Pin SOT-23
- Texas Instruments SN74LVC1G08DBVR 5-Pin SOT-23
- Texas Instruments SN74AHC1G08DRLR 2-Input AND Logic Gate, 5-Pin SOT-553
- Texas Instruments SN74AHC1G08DBVR 5-Pin SOT-23
- Texas Instruments SN74AHC1G08DCKT 2-Input AND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74AUP1T08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
