Texas Instruments CD4001BM, 4 2-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 662-9474
- Mfr. Part No.:
- CD4001BM
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
In Stock
- Plus 270 unit(s) shipping from 02 November 2026
- Plus 140 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €0.781 | €7.81 |
| 250 - 990 | €0.718 | €7.18 |
| 1000 - 2490 | €0.698 | €6.98 |
| 2500 - 4990 | €0.679 | €6.79 |
| 5000 + | €0.662 | €6.62 |
*price indicative
- RS Stock No.:
- 662-9474
- Mfr. Part No.:
- CD4001BM
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Maximum High Level Output Current | -4.2mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CD40 | |
| Standards/Approvals | No | |
| Length | 8.65mm | |
| Height | 1.58mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | No | |
| Output Type | Buffer | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Maximum High Level Output Current -4.2mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series CD40 | ||
Standards/Approvals No | ||
Length 8.65mm | ||
Height 1.58mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard No | ||
Output Type Buffer | ||
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
