Texas Instruments SN74HC02DR, 4 2-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 218-4588
- Mfr. Part No.:
- SN74HC02DR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.93
(exc. VAT)
€9.75
(inc. VAT)
In Stock
- Plus 3,400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.317 | €7.93 |
| 125 - 225 | €0.302 | €7.55 |
| 250 - 600 | €0.271 | €6.78 |
| 625 - 1225 | €0.244 | €6.10 |
| 1250 + | €0.232 | €5.80 |
*price indicative
- RS Stock No.:
- 218-4588
- Mfr. Part No.:
- SN74HC02DR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 7.8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Input Type CMOS | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Height 1.75mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 7.8mA | ||
Automotive Standard No | ||
