Texas Instruments SN74HC7032D, 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 663-2212
- Mfr. Part No.:
- SN74HC7032D
- Manufacturer:
- Texas Instruments
Add 25 more to save €32.25
View bulk pricing optionsSubtotal (1 unit)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
- Shipping from 26 November 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.91 | - |
| 25 - 99 | €3.62 | €32.25 |
| 100 - 249 | €3.19 | €172.00 |
| 250 - 499 | €3.14 | €442.50 |
| 500 + | €3.11 | €900.00 |
*price indicative
- RS Stock No.:
- 663-2212
- Mfr. Part No.:
- SN74HC7032D
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 28ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Series | SN74 | |
| Standards/Approvals | No | |
| Length | 8.65mm | |
| Minimum Supply Voltage | 2V | |
| Height | 1.58mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 28ns | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Series SN74 | ||
Standards/Approvals No | ||
Length 8.65mm | ||
Minimum Supply Voltage 2V | ||
Height 1.58mm | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
74HC Family Logic Gates, Texas Instruments
74HC Family
Related links
- Texas Instruments SN74HC7032D 14-Pin SOIC
- DiodesZetex 74HC32S14-13 14-Pin SOIC
- DiodesZetex 74HC32T14-13 14-Pin TSSOP
- Nexperia 74LVC32APW 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC32AD 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin SO
- Texas Instruments CD4093BM 14-Pin SOIC
- Texas Instruments CD74HCT21M96 14-Pin SOIC
- Texas Instruments 14-Pin SOIC
