Texas Instruments SN74LS51D, Dual 2-Input Multifunction Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 809-5889
- Mfr. Part No.:
- SN74LS51D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5889
- Mfr. Part No.:
- SN74LS51D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Multifunction | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 20 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | +70 °C | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Width | 4mm | |
| Output Type | Single Ended | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Multifunction | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LS | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Propagation Delay Time @ Maximum CL 20 ns @ 50 pF | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature +70 °C | ||
Length 8.75mm | ||
Height 1.5mm | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Width 4mm | ||
Output Type Single Ended | ||
Propagation Delay Test Condition 50pF | ||
Related links
- Texas Instruments SN74LS51D 14-Pin SOIC
- onsemi MC14572UBDR2G 16-Pin SOIC
- DiodesZetex 6-Pin SOT-363
- DiodesZetex 74LVC1G57DW-7 6-Pin SOT-363
- DiodesZetex 74LVC1G97DW-7 6-Pin SOT-363
- onsemi NC7SZ58P6X 6-Pin MicroPak
- Nexperia 74AUP1T97GW-Q100H 3-Input Multifunction Logic Gate, 6-Pin SC-88
- Nexperia 3-Input Multifunction Logic Gate, 6-Pin SC-88
