DiodesZetex 74AHC1G00W5-7, 1 2-Input NAND Schmitt Trigger Input Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 822-8650
- Mfr. Part No.:
- 74AHC1G00W5-7
- Manufacturer:
- DiodesZetex
Add 500 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€4.70
(exc. VAT)
€5.80
(inc. VAT)
- Shipping from 02 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.047 | €4.70 | - |
| 500 - 1400 | €0.041 | €4.10 | €3.00 |
| 1500 - 2900 | €0.032 | €3.20 | €22.50 |
| 3000 - 5900 | €0.028 | €2.80 | €57.00 |
| 6000 + | €0.026 | €2.60 | €126.00 |
*price indicative
- RS Stock No.:
- 822-8650
- Mfr. Part No.:
- 74AHC1G00W5-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Schmitt Trigger | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Height | 5.5mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Schmitt Trigger | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Height 5.5mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
74AHC1G Family, Diodes Inc
74AHC Family
Related links
- DiodesZetex 74AHC1G00W5-7 5-Pin SOT-25
- DiodesZetex 74AHCT1G00QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G00QSE-7 5-Pin SOT-323
- DiodesZetex 5-Pin SOT-323
- Texas Instruments SN74AHC1G00DBVR 5-Pin SOT-23
- DiodesZetex 74AHC1G08W5-7 5-Pin SOT-25
- DiodesZetex 74LVC1G14QW5-7 5-Pin SOT-25
- DiodesZetex 74LVC1G17QW5-7 5-Pin SOT-25
