DiodesZetex ULN2003V12T16-13 7-Input MOSFET, 16-Pin TSSOP
- RS Stock No.:
- 921-0815
- Mfr. Part No.:
- ULN2003V12T16-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
€14.46
(exc. VAT)
€17.79
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 05 October 2026
- Plus 1,290 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 - 120 | €0.482 | €14.46 |
| 150 - 570 | €0.434 | €13.02 |
| 600 + | €0.386 | €11.58 |
*price indicative
- RS Stock No.:
- 921-0815
- Mfr. Part No.:
- ULN2003V12T16-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 7 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Logic Family | ULN | |
| Input Type | CMOS | |
| Maximum High Level Output Current | 700mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Minimum Supply Voltage | 3.3V | |
| Height | 1.08mm | |
| Maximum Supply Voltage | 5V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 140mA | |
| Output Type | Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Mount Type Surface | ||
Number of Inputs per Gate 7 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Logic Family ULN | ||
Input Type CMOS | ||
Maximum High Level Output Current 700mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Minimum Supply Voltage 3.3V | ||
Height 1.08mm | ||
Maximum Supply Voltage 5V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 140mA | ||
Output Type Voltage | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Peripheral Drivers, Multi-Channel Inductive Load Sink Drivers, Diodes Inc
Darlington Transistor Drivers
Related links
- DiodesZetex 7-Input MOSFET, 16-Pin TSSOP
- DiodesZetex ULN2003V12S16-13 7-Input Logic Gate, 16-Pin SOIC
- DiodesZetex LED Driver, 55V 750 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC 55 V 250 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, 5/60 V 18 mA 16-Pin TSSOP
- DiodesZetex AL8871QT16E-13 LED Driver IC, 5/60 V 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
- DiodesZetex AL5871T16E-13 LED Driver, 55V 750 mA 16-Pin TSSOP
