Loctite LB 8014 Lubricant Blend Of Refined Petroleum Oil and Additives 400 ml Aerosol

Subtotal (1 unit)*

€6.75

(exc. VAT)

€8.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.75

*price indicative

RS Stock No.:
640-407
Mfr. Part No.:
2101563
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Lubricant

Trade Name

LB 8014

Product Form

Liquid

Package Type

Aerosol

Package Size

400 ml

Colour

Clear Yellow, Clear Brown

Base Material

Blend Of Refined Petroleum Oil and Additives

Lubricant Film

Thin Film

Application

Lubrication

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The Loctite Aerosol oil lubricant is a transparent super penetrating oil in an aerosol can, based on a blend of petroleum oils and additives. The product quickly flows between rusted and corroded parts to break the bond of oxidized metal. Due to its exceptional penetrating properties it is also suitable for loosening tar, grease, dirt and other carbon deposits. The product leaves a thin film that lubricates and prevents rust.

Appearance clear yellow brown liquid

Carbon dioxide propellant

Insoluble in water

Soluble in acetone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy