WD-40 Motorbike Chain Cleaner Hydrocarbon, Petroleum 500 ml Aerosol Can
- RS Stock No.:
- 860-383
- Mfr. Part No.:
- 44198
- Manufacturer:
- WD-40
Subtotal (1 unit)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.27 |
*price indicative
- RS Stock No.:
- 860-383
- Mfr. Part No.:
- 44198
- Manufacturer:
- WD-40
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Motorbike Chain Cleaner | |
| Sub Type | Cleaner | |
| Product Form | Liquid | |
| Package Type | Aerosol Can | |
| Package Size | 500 ml | |
| Food Safe | No | |
| Colour | Amber | |
| Base Material | Hydrocarbon, Petroleum | |
| Flash Point | 43°C | |
| Application | Cleaner | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Motorbike Chain Cleaner | ||
Sub Type Cleaner | ||
Product Form Liquid | ||
Package Type Aerosol Can | ||
Package Size 500 ml | ||
Food Safe No | ||
Colour Amber | ||
Base Material Hydrocarbon, Petroleum | ||
Flash Point 43°C | ||
Application Cleaner | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
Non Compliant
- COO (Country of Origin):
- PL
The WD-40 lubricant is an effective technical solution designed for lubrication, corrosion protection, and cleaning across multiple surfaces, enhancing their performance and lifespan.
Provides corrosion protection with 0% rust after 72 hours in salt spray tests
Demonstrates a dynamic coefficient of friction improvement during lubrication tests
Contains no silicone, PTFE, or chlorofluorocarbons, ensuring safe compatibility with various materials
Has a flashpoint of 43°C, making it suitable for diverse industrial use
Related links
- WD-40 WD-40 Specialist Electrical Contact Cleaner 400 ml Aerosol
- WD-40 SPECIALIST Cutting Oil 400 ml Aerosol
- WD-40 Lubricant Petroleum 100 ml Aerosol
- WD-40 Flexible Straw Lubricant Multi-Purpose 400 ml Aerosol
- WD-40 High Performance Lubricant PTFE 400 ml Aerosol
- WD-40 High Performance PTFE Lubricant PTFE 400 ml Aerosol
- WD-40 High Performance Silicone Lubricant Silicone 400 ml Aerosol
- WD-40 Fast Release Penetrant Lubricant Multi-Purpose 400 ml Aerosol
