Phoenix Contact PLD M 260 W-85/95 540/D40 LED Machine Light, 16 W, 24V dc, IP67, 540 mm
- RS Stock No.:
- 265-7488
- Mfr. Part No.:
- 2702482
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€687.82
(exc. VAT)
€846.02
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €687.82 |
*price indicative
- RS Stock No.:
- 265-7488
- Mfr. Part No.:
- 2702482
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | PLD M 260 W-85/95 540/D40 | |
| Light Style | Light Bar | |
| Voltage | 24V dc | |
| Power | 16W | |
| Colour Temperature | 5000K | |
| IP Rating | IP67 | |
| Length | 540mm | |
| Plug Type | M12 | |
| Lifespan | 60000h | |
| Width | 40mm | |
| Standards/Approvals | cETL, ETLus, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series PLD M 260 W-85/95 540/D40 | ||
Light Style Light Bar | ||
Voltage 24V dc | ||
Power 16W | ||
Colour Temperature 5000K | ||
IP Rating IP67 | ||
Length 540mm | ||
Plug Type M12 | ||
Lifespan 60000h | ||
Width 40mm | ||
Standards/Approvals cETL, ETLus, EAC | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLD M 260 W-85/95 540/D40 Series Machine Light, 1680 lm Luminosity, IP67 - 2702482
This LED machine light is suited for industrial environments, providing effective illumination in challenging conditions. With a compact length of 540mm and a diameter of 40mm, it is ideal for use in various machine tools. The high luminosity and IP67 rating ensure durability and protection against water and dust ingress.
Features & Benefits
• IP67 rating for water and dust protection
• Swivelling design for optimal light positioning
• Resistant to coolants and lubricants, enhancing longevity
• Energy-efficient with a lifespan exceeding 60000 hours
• Easy installation with a flexible plug-in supply line
• Safety glass withstands mechanical stress
Applications
• Suitable for machine safety lighting in industrial settings
• Ideal for illuminating assembly lines and workstations
• Utilised in machining centres and tool machinery
• Appropriate for environments with vibrations and shocks
Can it withstand high temperatures?
Yes, it operates effectively in temperatures up to 50°C.
Will it require additional mounting accessories?
Yes, specific holders or brackets are necessary for installation.
Is it easy to install in limited spaces?
Yes, its compact design facilitates installation in tight areas.
Related links
- Phoenix Contact PLD M 260 W-85/95 190/D40 2702480 LED Machine Light 24V dc 1.5 mm, 190 mm
- Phoenix Contact PLD M 260 W-85/95 190/D40/SC LED Machine Light 24V dc 190 mm Arm Length, 190 mm
- Phoenix Contact PLD M 260 LED Machine Light 24 V dc 370mm Arm Length
- Phoenix Contact PLD M LED Machine Light 24V dc 615 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 895 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 615 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 335 mm
- Phoenix Contact PLD M LED Machine Light 24V dc 335 mm
