Phoenix Contact PLD LED Machine Light, 10.5 W, 24V dc, IP67, 365 mm Arm Length, 365 mm
- RS Stock No.:
- 240-1164
- Mfr. Part No.:
- 2702934
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€641.34
(exc. VAT)
€788.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €641.34 |
*price indicative
- RS Stock No.:
- 240-1164
- Mfr. Part No.:
- 2702934
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | PLD | |
| Light Style | Linear Fixed | |
| Voltage | 24V dc | |
| Power | 10.5W | |
| Colour Temperature | 5000K | |
| Colour | Aluminium | |
| IP Rating | IP67 | |
| Integral Transformer | No | |
| Arm Length | 365mm | |
| Length | 365mm | |
| Lifespan | 60000h | |
| Plug Type | M12 | |
| Width | 40mm | |
| Standards/Approvals | ETLus, cETL, cETLus Ex | |
| Beam Angle | 95° | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series PLD | ||
Light Style Linear Fixed | ||
Voltage 24V dc | ||
Power 10.5W | ||
Colour Temperature 5000K | ||
Colour Aluminium | ||
IP Rating IP67 | ||
Integral Transformer No | ||
Arm Length 365mm | ||
Length 365mm | ||
Lifespan 60000h | ||
Plug Type M12 | ||
Width 40mm | ||
Standards/Approvals ETLus, cETL, cETLus Ex | ||
Beam Angle 95° | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED machine light is designed to provide illumination inside or on machinery. Its small diameter of just 40 mm enables mounting even where space is at a premium. The mounting is done by means of holders or brackets (neither of which are supplied as standard) in which the light can swivel and the lighting can therefore be optimally aligned.
High type of protection
Resistance to common cooling agents and lubricants
Resistance to vibrations and shock
4 mm-thick safety glass
Minimal wiring effort
Related links
- Phoenix Contact PLD LED Machine Light 24V dc 715 mm Arm Length, 715 mm
- Phoenix Contact PLD M 260 W-85/95 190/D40/SC LED Machine Light 24V dc 190 mm Arm Length, 190 mm
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Phoenix Contact PLD M 260 LED Machine Light 24 V dc 370mm Arm Length
- Phoenix Contact PLD M Series LED Cabinet Light 365 mm Length 5000K
- Phoenix Contact PLD M 260 W-85/95 540/D40 LED Machine Light 24V dc 540 mm
- Phoenix Contact PLD M 260 W-85/95 190/D40 2702480 LED Machine Light 24V dc 1.5 mm, 190 mm
- Phoenix Contact PLD E 409 W 350 LED LED Light Pipe 265 V ac IP20 350 mm
