Banner LEDRR70XD5-PM LED Machine Light, 24V dc, IP50, 2 m Reach, 300 mm, 76.2 mm
- RS Stock No.:
- 292-696
- Mfr. Part No.:
- LEDRR70XD5-PM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€982.42
(exc. VAT)
€1,208.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €982.42 |
*price indicative
- RS Stock No.:
- 292-696
- Mfr. Part No.:
- LEDRR70XD5-PM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | LEDRR70XD5-PM | |
| Lamp Supplied | Yes | |
| Light Style | Work Light | |
| Voltage | 24V dc | |
| Colour | Red | |
| IP Rating | IP50 | |
| Maximum Reach | 2m | |
| Cable Length | 300mm | |
| Length | 76.2mm | |
| Plug Type | EU | |
| Standards/Approvals | RoHS, IEC 62471 | |
| Width | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series LEDRR70XD5-PM | ||
Lamp Supplied Yes | ||
Light Style Work Light | ||
Voltage 24V dc | ||
Colour Red | ||
IP Rating IP50 | ||
Maximum Reach 2m | ||
Cable Length 300mm | ||
Length 76.2mm | ||
Plug Type EU | ||
Standards/Approvals RoHS, IEC 62471 | ||
Width 76.2mm | ||
- COO (Country of Origin):
- MX
The Banner LED high-intensity ring light offers robust illumination for a wide range of vision systems, delivering exceptional brightness and versatility. Engineered for seamless integration with PresencePLUS and other vision systems, this compact solution features four high-efficiency LEDs that ensure reliable performance from 0.15 metres to over 2 metres. With the ability to operate continuously or in a strobe mode, it provides flexible lighting options to suit various application needs.
Adjustable intensity caters to a wide range of applications
Efficient performance for both short range and extended distances
Perfect for integration with various vision systems and sensors
Related links
- Banner Vision Light LED Machine Light IP50 2 mm, 76.2 mm
- Banner LEDWR LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light IP50 76.2 mm
- Banner LEDBR70XD5-XQ LED Machine Light 24V dc 2 m Reach, 76.2 mm
- Banner LEDRR LED Machine Light IP50, 76.2 mm
- Banner LED Machine Light IP50 2 m, 602 mm
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
- Banner WLB32 LED Machine Light IP50 850 mm
