Banner Vision Light LED Machine Light, 24V dc, IP50, 2 m Reach, 76.2 mm
- RS Stock No.:
- 292-691
- Mfr. Part No.:
- LEDRA70XD5-XQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€505.19
(exc. VAT)
€621.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.19 |
*price indicative
- RS Stock No.:
- 292-691
- Mfr. Part No.:
- LEDRA70XD5-XQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | Vision Light | |
| Light Style | Work Light | |
| Voltage | 24V dc | |
| Colour | Red | |
| IP Rating | IP50 | |
| Maximum Reach | 2m | |
| Length | 76.2mm | |
| Plug Type | 5-Pin(EU) | |
| Width | 76.2mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series Vision Light | ||
Light Style Work Light | ||
Voltage 24V dc | ||
Colour Red | ||
IP Rating IP50 | ||
Maximum Reach 2m | ||
Length 76.2mm | ||
Plug Type 5-Pin(EU) | ||
Width 76.2mm | ||
Standards/Approvals CE, RoHS, UL | ||
- COO (Country of Origin):
- MX
The Banner High-intensity area light is designed to enhance visibility and precision in various applications. Employing advanced LED technology, this luminaire offers superior brightness and flexibility, making it ideal for use with Banner Vision Systems. Its compact and rugged design ensures durability, while the ability to operate in continuous or strobed modes adds versatility for different operational requirements.
An optically isolated strobe signal for added signalling capabilities
Designed with a userfriendly intensity adjustment potentiometer
IP50 rating ensures protection against dust ingress for reliability in various environments
Related links
- Banner Vision Light LED Machine Light IP50 2 mm, 76.2 mm
- Banner LEDWR LED Machine Light IP50 76.2 mm
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
- Banner LEDBR70XD5-XQ LED Machine Light 24V dc 2 m Reach, 76.2 mm
- Banner Vision Light LED Machine Light IP50, 332.6 mm
- Banner Vision Light LED Machine Light IP67, 180 mm
- Banner LEDRR70XD5-PM LED Machine Light IP50 300 mm, 76.2 mm
- Banner Vision Light LED Machine Light IP67 50 mm
