Banner Vision Light LED Machine Light, 24V dc, IP50, 2 m Reach, 2 mm, 76.2 mm
- RS Stock No.:
- 292-689
- Mfr. Part No.:
- LEDRA70XD5-XM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€505.19
(exc. VAT)
€621.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.19 |
*price indicative
- RS Stock No.:
- 292-689
- Mfr. Part No.:
- LEDRA70XD5-XM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | Vision Light | |
| Light Style | Work Light | |
| Voltage | 24V dc | |
| Colour | Red | |
| IP Rating | IP50 | |
| Maximum Reach | 2m | |
| Cable Length | 2mm | |
| Length | 76.2mm | |
| Plug Type | EU | |
| Width | 76.2mm | |
| Standards/Approvals | RoHS, IEC 62471 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series Vision Light | ||
Light Style Work Light | ||
Voltage 24V dc | ||
Colour Red | ||
IP Rating IP50 | ||
Maximum Reach 2m | ||
Cable Length 2mm | ||
Length 76.2mm | ||
Plug Type EU | ||
Width 76.2mm | ||
Standards/Approvals RoHS, IEC 62471 | ||
- COO (Country of Origin):
- MX
The Banner High-intensity area light is engineered for optimal performance in a variety of industrial applications. With cutting-edge LED technology, this light delivers unparalleled brightness and durability. Designed to integrate seamlessly with banner vision systems, it ensures visibility in challenging environments.
Equipped with an optically isolated strobe signal for safety
Offers adjustable intensity to cater to different operational demands
Complies with strict certifications for reliable performance
Related links
- Banner Vision Light LED Machine Light IP50 76.2 mm
- Banner LEDRR70XD5-PM LED Machine Light IP50 300 mm, 76.2 mm
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
- Banner LEDWR LED Machine Light IP50 76.2 mm
- Banner LEDBR70XD5-XQ LED Machine Light 24V dc 2 m Reach, 76.2 mm
- Banner Vision Light LED Machine Light IP50, 332.6 mm
- Banner LED Machine Light IP50 2 m, 602 mm
- Banner Vision Light LED Machine Light IP67, 180 mm
