Banner LEDWR LED Machine Light, 24V dc, IP50, 2 m Reach, 76.2 mm
- RS Stock No.:
- 293-694
- Mfr. Part No.:
- LEDWR70XD5-XQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€541.58
(exc. VAT)
€666.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.58 |
*price indicative
- RS Stock No.:
- 293-694
- Mfr. Part No.:
- LEDWR70XD5-XQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | LEDWR | |
| Lamp Supplied | Yes | |
| Voltage | 24V dc | |
| Light Style | High-Intensity Led Ring Light | |
| Colour | White | |
| IP Rating | IP50 | |
| Maximum Reach | 2m | |
| Length | 76.2mm | |
| Plug Type | EU | |
| Width | 76.2mm | |
| Standards/Approvals | RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series LEDWR | ||
Lamp Supplied Yes | ||
Voltage 24V dc | ||
Light Style High-Intensity Led Ring Light | ||
Colour White | ||
IP Rating IP50 | ||
Maximum Reach 2m | ||
Length 76.2mm | ||
Plug Type EU | ||
Width 76.2mm | ||
Standards/Approvals RoHS, UL, CE | ||
- COO (Country of Origin):
- MX
The Banner LED High-Intensity Ring Light is engineered for optimal performance in various Vision System applications. This advanced lighting solution offers a compact yet powerful design, delivering four ultra-bright LEDs that illuminate targets effectively from 0.15 meters to beyond 2 meters. Whether you require continuous or strobed operation, this rugged, maintenance-free light ensures reliable performance.
Optically isolated strobe signal enhances safety during use
Euro style connector simplifies electrical connections
Light output decreases minimally even after prolonged use
Related links
- Banner Vision Light LED Machine Light IP50 76.2 mm
- Banner LEDBR70XD5-XQ LED Machine Light 24V dc 2 m Reach, 76.2 mm
- Banner Vision Light LED Machine Light IP50 2 mm, 76.2 mm
- Banner LEDRR70XD5-PM LED Machine Light IP50 300 mm, 76.2 mm
- Banner LEDRR LED Machine Light IP50, 76.2 mm
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
- Banner Vision Light LED Machine Light IP50, 332.6 mm
- Banner HLS28 LED Machine Light IP50, 285 mm
