Banner WLB32 LED Machine Light, 30V dc, IP50, 285 mm Arm Length, 2 m, 285 mm
- RS Stock No.:
- 293-219
- Mfr. Part No.:
- WLB32C285M
- Manufacturer:
- Banner
Subtotal (1 unit)*
€181.93
(exc. VAT)
€223.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.93 |
*price indicative
- RS Stock No.:
- 293-219
- Mfr. Part No.:
- WLB32C285M
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Voltage | 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Arm Length | 285mm | |
| Length | 285mm | |
| Cable Length | 2m | |
| Lifespan | 50000h | |
| Plug Type | M12, 4-Pin | |
| Standards/Approvals | RoHS | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Voltage 30V dc | ||
Light Style Work Light | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Arm Length 285mm | ||
Length 285mm | ||
Cable Length 2m | ||
Lifespan 50000h | ||
Plug Type M12, 4-Pin | ||
Standards/Approvals RoHS | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is a powerful solution designed to illuminate various environments with its ultra-bright LED fixture. Known for delivering even light output, it ensures a glare-free workspace suitable for offices, manufacturing lines, and control cabinets. With an impressive lifespan and maintenance-free operation, this industrial lighting fixture is crafted from robust materials, providing lasting durability in demanding settings.
Available with motion detection for improved energy management
Constructed with metal housing and shatterproof window for enhanced resilience
Installation is straightforward with various mounting options including snap clips and brackets
Related links
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
- Banner WLB32 LED Machine Light IP50 285 mm
- Banner WLB32 LED Machine Light IP50 2 m, 8.5 m
- Banner WLB32 LED Machine Light IP50 2 m, 570 mm
- Banner WLB32 LED Machine Light IP50 2 m, 1.17 m
- Banner WLB32 LED Machine Light IP50 850 mm
- Banner WLB32 LED Machine Light IP50 570 mm
- Banner WLB32 LED Machine Light IP50 570 mm
