Banner WLB32 LED Work Light, 264V ac, IP50, 570 mm
- RS Stock No.:
- 331-524
- Mfr. Part No.:
- WLB32ZC570MQMB
- Manufacturer:
- Banner
Subtotal (1 unit)*
€267.29
(exc. VAT)
€328.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.29 |
*price indicative
- RS Stock No.:
- 331-524
- Mfr. Part No.:
- WLB32ZC570MQMB
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Light Style | Light Bar | |
| Voltage | 264V ac | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 570mm | |
| Lifespan | 50000h | |
| Standards/Approvals | UL Listed, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Light Style Light Bar | ||
Voltage 264V ac | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 570mm | ||
Lifespan 50000h | ||
Standards/Approvals UL Listed, UL Recognised | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is a sophisticated lighting solution designed to provide superior illumination in various industrial settings. Engineered with advanced LED technology, this fixture ensures an even light distribution that minimises glare, creating a bright yet comfortable working environment. Ideal for work stations, control cabinets, and manufacturing lines, it combines durability with an energy-efficient design.
Available motion detection models enhance functionality by sensing activity
Constructed with a sturdy metal housing and shatterproof window
Quick installation with snap clips or various bracket options
Models can be customised for specific power connection requirements
Related links
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB72 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 1.144 m
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50, 862 mm
