Banner WLB72 LED Work Light, 264V ac, IP50, 570 mm
- RS Stock No.:
- 331-511
- Mfr. Part No.:
- WLB32ZC1130PBQMB
- Manufacturer:
- Banner
Subtotal (1 unit)*
€387.65
(exc. VAT)
€476.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.65 |
*price indicative
- RS Stock No.:
- 331-511
- Mfr. Part No.:
- WLB32ZC1130PBQMB
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Lamp Supplied | Yes | |
| Series | WLB72 | |
| Voltage | 264V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Length | 570mm | |
| Lifespan | 50000h | |
| Width | 32mm | |
| Standards/Approvals | E476617 UL Listed | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Lamp Supplied Yes | ||
Series WLB72 | ||
Voltage 264V ac | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Length 570mm | ||
Lifespan 50000h | ||
Width 32mm | ||
Standards/Approvals E476617 UL Listed | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is a robust and highly efficient lighting solution designed for demanding industrial environments. With its ultra-bright LED technology, this fixture ensures even light distribution while eliminating glare, making it ideal for applications such as workstations and manufacturing lines. The advanced design not only enhances visibility but also promotes energy efficiency, contributing to cost savings over time.
Custom quick disconnect enables easy connection and disconnection
Energy efficient operation promotes long term cost savings
Models available with optional eye shield to reduce glare
Related links
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB72 LED Work Light IP20, 2.4 m
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 1.144 m
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 862 mm
- Banner WLB32 LED Work Light IP50, 850 mm
