Banner WLB72 LED Work Light, 277V ac, IP20, 2.4 m
- RS Stock No.:
- 331-539
- Mfr. Part No.:
- WLB72BZCW2400DACT
- Manufacturer:
- Banner
Subtotal (1 unit)*
€674.53
(exc. VAT)
€829.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €674.53 |
*price indicative
- RS Stock No.:
- 331-539
- Mfr. Part No.:
- WLB72BZCW2400DACT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Series | WLB72 | |
| Lamp Supplied | Yes | |
| Voltage | 277V ac | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP20 | |
| Length | 2.4m | |
| Lifespan | 50000h | |
| Width | 72mm | |
| Standards/Approvals | UL/cULus E470122 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Series WLB72 | ||
Lamp Supplied Yes | ||
Voltage 277V ac | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP20 | ||
Length 2.4m | ||
Lifespan 50000h | ||
Width 72mm | ||
Standards/Approvals UL/cULus E470122 | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bar is a cutting-edge lighting solution designed to enhance visibility and productivity in various industrial environments. With its impressive daylight white illumination and exceptional energy efficiency, this luminaire is perfect for workstations, machine lighting, and low bay applications. Crafted with durability in mind, the light bar features a robust metal housing and a shatter-resistant window, ensuring it stands up to the rigours of industrial use.
Flexible mounting options let you install it in various configurations
Rated for a wide voltage range ensuring compatibility with different systems
Long lifespan ensures low maintenance needs and reduced replacement costs
Related links
- Banner WLB72 LED Work Light IP50, 570 mm
- Waldmann LED Work Light IP20
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP67 IP65
- Banner WLB92 LED Work Light IP40, 550 mm
- Banner WLB32 LED Work Light IP50, 862 mm
