RS PRO LED Machine Light, 42 W, 240V, IP67, 930 mm
- RS Stock No.:
- 458-694
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€303.67
(exc. VAT)
€373.51
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.67 |
*price indicative
- RS Stock No.:
- 458-694
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | RS PRO | |
| Lamp Supplied | Yes | |
| Light Style | Work Light | |
| Voltage | 240V | |
| Colour Temperature | 5700K | |
| Power | 42W | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Length | 930mm | |
| Integral Transformer | No | |
| Lifespan | 30000h | |
| Plug Type | EU | |
| Width | 56mm | |
| Standards/Approvals | UKCA | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series RS PRO | ||
Lamp Supplied Yes | ||
Light Style Work Light | ||
Voltage 240V | ||
Colour Temperature 5700K | ||
Power 42W | ||
Colour Silver | ||
IP Rating IP67 | ||
Length 930mm | ||
Integral Transformer No | ||
Lifespan 30000h | ||
Plug Type EU | ||
Width 56mm | ||
Standards/Approvals UKCA | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- TW
The RS PRO LED Work Light is a versatile lighting solution designed to provide bright, efficient, and reliable illumination in various work environments. With its Advanced features, this LED work light is Ideal for enhancing visibility and safety in working machines, workshops, and workstations.
120° lighting angle
Thin aluminium alloy housing design
Tempered glass lens
High quality LED
Low power consumption
Low heat emission design
Related links
- RS PRO LED Machine Light 240V 930 mm
- RS PRO LED Machine Light 240V 350 mm
- RS PRO LED Machine Light 240V 640 mm
- Waldmann LED Machine Light 30V dc 1.115 m
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
- RS PRO LED Machine Light 240V ac IP20 520 mm Arm Length 520 mm
- RS PRO LED Machine Light 240V ac IP65 120 mm Arm Length 500 mm
