Waldmann LED LED Mount, 18 W, 240V, Articulated, IP20, 3.2 m
- RS Stock No.:
- 792-186
- Mfr. Part No.:
- 113686000-00815669
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€424.20
(exc. VAT)
€521.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.20 |
*price indicative
- RS Stock No.:
- 792-186
- Mfr. Part No.:
- 113686000-00815669
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | LED Mount | |
| Lamp Supplied | Yes | |
| Light Style | Cold White | |
| Voltage | 240V | |
| Colour Temperature | 5000k | |
| Power | 18W | |
| Colour | White | |
| Arm Type | Articulated | |
| IP Rating | IP20 | |
| Integral Transformer | No | |
| Cable Length | 3.2m | |
| Plug Type | CEE 7/XVI | |
| Standards/Approvals | EN 12464-1 | |
| Beam Angle | 86° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type LED Mount | ||
Lamp Supplied Yes | ||
Light Style Cold White | ||
Voltage 240V | ||
Colour Temperature 5000k | ||
Power 18W | ||
Colour White | ||
Arm Type Articulated | ||
IP Rating IP20 | ||
Integral Transformer No | ||
Cable Length 3.2m | ||
Plug Type CEE 7/XVI | ||
Standards/Approvals EN 12464-1 | ||
Beam Angle 86° | ||
- COO (Country of Origin):
- DE
The Waldmann arm-mounted luminaire offers efficient illumination with a sleek design, optimally combining functionality and style for any workspace. Its LED light source ensures a bright and energy-efficient lighting solution.
Connected load accommodates 100 to 240 V; AC; 50 Hz; 60 Hz
Power consumption approximately 18 W, enhancing energy efficiency
Produces luminous flux of around 1,400 lm, ensuring adequate brightness
Features a colour temperature of approximately 5,000 K for cool, white light
Related links
- Waldmann LED LED Mount 240V IP20, 3.2 m
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
- Waldmann AL-D LED Machine Light 100V ac Adjustable Arm 3 m
- Waldmann LED Ceiling Fitting Work Light 91 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE Plug IP20
- Waldmann LED Ceiling Fitting Work Light 71 Lm/W CEE 7/7 Plug IP20
