Waldmann LED LED Mount, 18 W, 240V, Articulated, IP20, 3.2 m
- RS Stock No.:
- 792-187
- Mfr. Part No.:
- 113686000-00815671
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€393.90
(exc. VAT)
€484.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.90 |
*price indicative
- RS Stock No.:
- 792-187
- Mfr. Part No.:
- 113686000-00815671
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | LED Mount | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage | 240V | |
| Light Style | Cold White | |
| Power | 18W | |
| Colour Temperature | 5000k | |
| Colour | White | |
| Arm Type | Articulated | |
| IP Rating | IP20 | |
| Cable Length | 3.2m | |
| Integral Transformer | No | |
| Plug Type | CEE 7/XVI | |
| Standards/Approvals | EN 12464-1 | |
| Beam Angle | 86° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type LED Mount | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage 240V | ||
Light Style Cold White | ||
Power 18W | ||
Colour Temperature 5000k | ||
Colour White | ||
Arm Type Articulated | ||
IP Rating IP20 | ||
Cable Length 3.2m | ||
Integral Transformer No | ||
Plug Type CEE 7/XVI | ||
Standards/Approvals EN 12464-1 | ||
Beam Angle 86° | ||
- COO (Country of Origin):
- DE
The Waldmann arm-mounted luminaire offers Advanced lighting solutions is designed for versatility and practicality, making it Ideal for a variety of work environments and tasks.
Power consumption of approximately 18 W, optimising energy efficiency
Luminous flux of around 1,400 lm, providing bright and effective illumination
IP 20 protection rating, ensuring suitability for indoor use
Related links
- Waldmann LED LED Mount 240V IP20, 3.2 m
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
- Waldmann AL-D LED Machine Light 100V ac Adjustable Arm 3 m
- Waldmann LED Ceiling Fitting Work Light 91 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE Plug IP20
- Waldmann LED Ceiling Fitting Work Light 71 Lm/W CEE 7/7 Plug IP20
