Waldmann LED Ceiling Fitting Work Light 78 Lm/W, 1500 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-662
- Mfr. Part No.:
- 113735000-00809726
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€698.49
(exc. VAT)
€859.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.49 |
*price indicative
- RS Stock No.:
- 278-662
- Mfr. Part No.:
- 113735000-00809726
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Plug Type | CEE 7/7 | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 1500lm | |
| Voltage | 240V ac | |
| Housing Material | Aluminium | |
| Colour Temperature | 5000K | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 78Lm/W | |
| Housing Finish | Aluminium Coloured Anodised | |
| Cable Length | 3.4m | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Plug Type CEE 7/7 | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 1500lm | ||
Voltage 240V ac | ||
Housing Material Aluminium | ||
Colour Temperature 5000K | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 78Lm/W | ||
Housing Finish Aluminium Coloured Anodised | ||
Cable Length 3.4m | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann maintenance-free LED technology ensures efficient lighting with adequate power levels. It features step less and flicker-free dimming, providing smooth and customizable brightness. The shadow and glare-free surface light enhances visibility, offering good contrast and excellent color recognition. The application-oriented panel selection guarantees optimum work results. With a robust aluminum housing and a closed design, the light protects both the user and the integrated technology. The uniquely flexible and balanced linkage provides an enormous radius of action, ensuring high light quality and ergonomic handling.
Technology Touch DIM
Operation Multi-function switch
Housing Aluminum colored anodized
Light source cover Structured Plastic
Related links
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 75 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 54 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 73 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 65 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
