Banner WLB32 LED Machine Light, 264V ac, IP50
- RS Stock No.:
- 270-8636
- Mfr. Part No.:
- WLB32ZC285MQM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€172.13
(exc. VAT)
€211.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.13 |
*price indicative
- RS Stock No.:
- 270-8636
- Mfr. Part No.:
- WLB32ZC285MQM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | WLB32 | |
| Lamp Supplied | Yes | |
| Light Style | Work Light | |
| Voltage | 264V ac | |
| Colour Temperature | 5000K | |
| IP Rating | IP50 | |
| Integral Transformer | No | |
| Lifespan | 50000h | |
| Plug Type | IEC, BS, BS1363, CEE 7/7 | |
| Standards/Approvals | UL Listed | |
| Beam Angle | 180° | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series WLB32 | ||
Lamp Supplied Yes | ||
Light Style Work Light | ||
Voltage 264V ac | ||
Colour Temperature 5000K | ||
IP Rating IP50 | ||
Integral Transformer No | ||
Lifespan 50000h | ||
Plug Type IEC, BS, BS1363, CEE 7/7 | ||
Standards/Approvals UL Listed | ||
Beam Angle 180° | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bars has 285 mm length with 750 lumens. This light bars are available as cascade models that can be daisy chained together for a continuous length of lighting with a minimum of wiring. Each light bar can be turned to high, low or off independently of the other lights, upstream or downstream in the chain. It is a suitable for a variety of environments and applications including work stations, machine lighting, control cabinets and manufacturing lines. This WLB32 uses advanced LED lighting technology to provide a high quality and maintenance free industrial lighting solution for years.
Motion detection models available
Models with eye shield block side glare
Metal housing and shatterproof window
Highly energy efficient for overall cost savings
Easy installation with snap clips or a choice of magnetic or angle brackets
Related links
- Banner WLB32 LED Machine Light IP50
- Banner WLB32 LED Machine Light IP50, 1.13 m
- Banner WLB32 LED Machine Light IP50, 1.8 m
- Banner WLB32 LED Machine Light IP50 1.13 m
- Banner WLB32 LED Machine Light IP50 570 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 580 mm
