RND Phillips Oval Stainless Steel Machine Screw 10 mm M2
- RS Stock No.:
- 490-322
- Mfr. Part No.:
- RND 610-00593
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-322
- Mfr. Part No.:
- RND 610-00593
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread | M2 | |
| Head Shape | Oval | |
| Product Type | Machine Screw | |
| Drive Type | Phillips | |
| Standards/Approvals | DIN 7985 | |
| Material | Stainless Steel | |
| Finish | Natural | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread M2 | ||
Head Shape Oval | ||
Product Type Machine Screw | ||
Drive Type Phillips | ||
Standards/Approvals DIN 7985 | ||
Material Stainless Steel | ||
Finish Natural | ||
Length 10mm | ||
- COO (Country of Origin):
- CN
The RND Oval Head Phillips Screw is engineered for precision and durability, catering specifically to the needs of professionals. Constructed from A2 stainless steel, it features a passivated finish that conforms to the stringent 211/65/EU (RoHS) standards, ensuring both quality and safety. The screw is designed to meet ISO 7985 standards, making it suitable for various applications where reliability is paramount. Its unique shape allows for an ergonomic grip, facilitating easier installation and removal. Ideal for both industrial and DIY projects, this screw exemplifies exceptional craftsmanship and practical performance.
No sharp edges ensure safety during handling
Passivated finish enhances corrosion resistance
Compliant with strict environmental regulations
Meets international quality standards for reliability
Designed for optimal fit with screwdrivers
Versatile application across multiple sectors
Related links
- RND Phillips Oval Stainless Steel Machine Screw 16 mm M5
- RND Phillips Oval Stainless Steel Machine Screw 6 mm M2.5
- RND Torx Oval Stainless Steel Machine Screw 6 mm M2
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 25mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
