RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
- RS Stock No.:
- 492-236
- Mfr. Part No.:
- RND 610-00596
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€6.74
(exc. VAT)
€8.29
(inc. VAT)
- RS Stock No.:
- 492-236
- Mfr. Part No.:
- RND 610-00596
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 10mm | |
| Thread Size Metric | M2.5 | |
| Standards Met | DIN 7985 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 10mm | ||
Thread Size Metric M2.5 | ||
Standards Met DIN 7985 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The RND Oval Head Phillips Screw offers a perfect solution for a wide range of applications, characterised by its superior manufacturing attributes and compliance with industry standards. Crafted from A2 stainless steel, it boasts a passivated finish that enhances both durability and resistance to corrosion. Ideal for professionals and DIY enthusiasts, this screw ensures reliability and performance, making it an indispensable addition to your toolkit. Its design is tailored to provide seamless integration across various materials, offering peace of mind in construction and assembly tasks. This screw not only meets ISO 7985 standards but is also compliant with the stringent 211/65/EU (RoHS) directives, guaranteeing safety and environmental responsibility in use.
No burrs or sharp edges for enhanced safety during handling
Material composition ensures excellent strength and longevity
Passivated finish provides superior corrosion resistance
Designed to meet strict international standards for reliability
Excellent performance in both metal and soft materials
Versatile use across numerous applications from electronics to furniture
Material composition ensures excellent strength and longevity
Passivated finish provides superior corrosion resistance
Designed to meet strict international standards for reliability
Excellent performance in both metal and soft materials
Versatile use across numerous applications from electronics to furniture
Related links
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 25mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 30mm
