RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 25mm
- RS Stock No.:
- 491-983
- Mfr. Part No.:
- RND 610-00604
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-983
- Mfr. Part No.:
- RND 610-00604
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Oval | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 25mm | |
| Thread Size Metric | M4 | |
| Standards Met | DIN 7985 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Oval | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 25mm | ||
Thread Size Metric M4 | ||
Standards Met DIN 7985 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The RND Oval Head Phillips screws provide an excellent solution for numerous fastening applications. Designed for strength and reliability, these screws are crafted from A2 stainless steel with a passivated finish, ensuring durability and resistance to corrosion. The precision engineered threads comply with the ISO 7985 standard, making them suitable for a variety of engineering requirements. Each screw is meticulously designed to eliminate burrs and sharp edges, ensuring safety during installation and usage. Ideal for both professional and DIY projects, these oval head screws offer versatility and performance in one package, making them an essential addition to your toolkit.
Constructed from premium A2 stainless steel for longevity
Passivated finish enhances corrosion resistance
Eliminates burrs and sharp edges for added safety
Suitable for diverse fastening needs across various applications
Designed for easy installation and secure hold
Passivated finish enhances corrosion resistance
Eliminates burrs and sharp edges for added safety
Suitable for diverse fastening needs across various applications
Designed for easy installation and secure hold
Related links
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 40mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 50mm
- RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 30mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 25mm
- RND Phillips M5 Oval Stainless Steel Machine Screw DIN 7985 x 50mm