RND Phillips M4 Oval Stainless Steel Machine Screw DIN 7985 x 50mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-255
Mfr. Part No.:
RND 610-00607
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Oval

Drive Type

Phillips

Imperial or Metric

Metric

Length Metric

50mm

Thread Size Metric

M4

Standards Met

DIN 7985

Material

Stainless Steel

COO (Country of Origin):
CN
The RND Versatile oval head Phillips screw is designed for a wide range of applications, ensuring a secure and reliable fit in any project. Crafted with precision, it meets rigorous quality standards, making it an ideal choice for professionals and DIY enthusiasts alike. The screws feature a passivated A2 stainless steel construction that not only guarantees excellent strength but also offers outstanding resistance to corrosion, enhancing durability. Whether you're assembling, repairing, or building, this screw simplifies your tasks with its user friendly design and compatibility with various materials. Elevate your projects with a dependable fastening solution that you can trust.

Designed to provide a superior grip and hold even in challenging conditions
No sharp edges or burrs ensure safe handling during installation
Passivated finish enhances corrosion resistance for longevity
Meets ISO 7985 standards which ensuring high manufacturing quality
Suitable for a variety of materials increasing versatility in usage
Easy to install with an oval head design that accommodates Philips drivers
Manufactured with high quality A2 stainless steel which ensuring robustness
Adheres to EU regulations making it an environmentally responsible choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy