RND Torx M5 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RS Stock No.:
- 490-818
- Mfr. Part No.:
- RND 610-00405
- Manufacturer:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 490-818
- Mfr. Part No.:
- RND 610-00405
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Countersunk | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 12mm | |
| Thread Size Metric | M5 | |
| Standards Met | ISO 14581 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Countersunk | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 12mm | ||
Thread Size Metric M5 | ||
Standards Met ISO 14581 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Countersunk Torx screw is expertly crafted to meet the rigorous standards of modern fastening solutions. Designed for versatility and durability, it delivers exceptional performance across various applications. The screw features a reliable six-lobe recess that ensures a secure fit, providing enhanced grip and minimising the risk of cam-out during installation. Constructed from class 8.8 carbon steel and finished with a robust trivalent blue zinc coating, this product resists corrosion while maintaining its structural integrity. The adherence to the 211/65/EU (RoHS) compliance and ISO 14581 standard further guarantees its high quality and environmental safety.
Complies with stringent RoHS regulations for environmental safety
Meets ISO 14581 standards for quality and reliability
Designed with a six-lobe recess for improved driving efficiency
Suitable for a variety of applications across multiple industries
Features accurate thread dimensions ensuring optimal fit and function
Meets ISO 14581 standards for quality and reliability
Designed with a six-lobe recess for improved driving efficiency
Suitable for a variety of applications across multiple industries
Features accurate thread dimensions ensuring optimal fit and function
Related links
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 6mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 30mm