RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm

Stock information currently inaccessible
RS Stock No.:
490-834
Mfr. Part No.:
RND 610-00399
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Countersunk

Drive Type

Torx

Imperial or Metric

Metric

Length Metric

8mm

Thread Size Metric

M3

Standards Met

ISO 14581

Material

Zinc Plated Steel

COO (Country of Origin):
CN
The RND Countersunk Torx screw is designed for precision and efficiency, making it an ideal choice for various applications. Crafted from high-quality class 8.8 carbon steel, this screw meets rigorous standards and delivers exceptional strength and durability. Its trivalent blue zinc finish not only enhances corrosion resistance but also adds a sleek aesthetic. The finely engineered thread design ensures a secure fit, while the six-lobe recess drive allows for easy installation with minimal fuss. Catering to both professional and DIY enthusiasts, this screw combines functionality with reliability, making it a must-have in any toolkit.

No burrs or sharp edges ensure user safety during handling
Perfectly engineered thread design for optimal fastening
Six-lobe recess drive allows for superior grip and torque application
Complies with 211/65/EU (RoHS) regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy