RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RS Stock No.:
- 490-884
- Mfr. Part No.:
- RND 610-00402
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 490-884
- Mfr. Part No.:
- RND 610-00402
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Countersunk | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 16mm | |
| Thread Size Metric | M4 | |
| Material | Zinc Plated Steel | |
| Standards Met | ISO 14581 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Countersunk | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 16mm | ||
Thread Size Metric M4 | ||
Material Zinc Plated Steel | ||
Standards Met ISO 14581 | ||
- COO (Country of Origin):
- CN
The RND Countersunk Torx screw is expertly crafted for performance and durability. Designed with precision, it features a trivalent blue zinc finish that not only provides an appealing aesthetic but also offers resilience against corrosion. Manufactured from class 8.8 carbon steel, these screws are ideal for various applications where reliability is paramount. The innovative six-lobe drive design ensures easy handling and efficient torque transfer, reducing the likelihood of cam-out during installation. This specific model aligns with the ISO 14581 standard, making it a dependable choice for both professional and DIY enthusiasts seeking quality and compliance with safety regulations.
Six-lobe recess provides superior drive engagement
Wide range of sizes available to meet diverse project requirements
Manufactured from high-quality carbon steel for superior durability
Trivalent blue zinc finish offers excellent corrosion resistance
Ideal for both indoor and outdoor applications
Wide range of sizes available to meet diverse project requirements
Manufactured from high-quality carbon steel for superior durability
Trivalent blue zinc finish offers excellent corrosion resistance
Ideal for both indoor and outdoor applications
Related links
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 6mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M5 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 30mm