RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RS Stock No.:
- 492-079
- Mfr. Part No.:
- RND 610-00401
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€18.00
(exc. VAT)
€22.14
(inc. VAT)
- RS Stock No.:
- 492-079
- Mfr. Part No.:
- RND 610-00401
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Countersunk | |
| Drive Type | Torx | |
| Imperial or Metric | Metric | |
| Length Metric | 12mm | |
| Thread Size Metric | M4 | |
| Material | Zinc Plated Steel | |
| Standards Met | ISO 14581 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Countersunk | ||
Drive Type Torx | ||
Imperial or Metric Metric | ||
Length Metric 12mm | ||
Thread Size Metric M4 | ||
Material Zinc Plated Steel | ||
Standards Met ISO 14581 | ||
- COO (Country of Origin):
- CN
The RND Premium Countersunk Torx Screw exemplifies robust engineering combined with precision. Designed from class 8.8 carbon steel, it offers both strength and reliability for various applications. The trivalent blue zinc finish not only enhances aesthetic appeal but also provides essential corrosion resistance. With heat treatment achieving a hardness of HRC 22-32, these screws promise exceptional durability under stress. The meticulous design adheres to the rigorous standards set by ISO 14581 and complies with EU regulations on materials.
Heat-treated for added longevity and performance
Designed with a six-lobe recess for superior grip and torque handling
Complies fully with ISO 14581 standard ensuring high quality
Meets EU regulations, making it safe for use in compliant applications
Designed with a six-lobe recess for superior grip and torque handling
Complies fully with ISO 14581 standard ensuring high quality
Meets EU regulations, making it safe for use in compliant applications
Related links
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M5 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 6mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- RND Torx M6 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 30mm
