RND Phillips M2.5 Pan Zinc Plated Steel Machine Screw x 16mm
- RS Stock No.:
- 491-887
- Mfr. Part No.:
- RND 610-00445
- Manufacturer:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 491-887
- Mfr. Part No.:
- RND 610-00445
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 16mm | |
| Thread Size Metric | M2.5 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 16mm | ||
Thread Size Metric M2.5 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Cylindrical cross-head Phillips screws are expertly designed to meet a range of fastening needs with precision and reliability. These screws are crafted from high-quality class 4.8 carbon steel, ensuring durability and strength under various conditions. Finished with a trivalent blue zinc coating, they provide excellent resistance to corrosion while maintaining compliance with European regulations. The innovative design minimizes burrs and sharp edges, enhancing safety during handling and installation. With a variety of sizes available, these screws cater to specific engineering preferences and project requirements, making them an essential choice for professionals in the industry.
Designed to avoid sharp edges, promoting safer handling
Complies with stringent European standards and regulations
Available in various lengths to suit different applications
Properly sized threads create a secure fit in materials
Ideal for a wide range of industrial and domestic projects
Complies with stringent European standards and regulations
Available in various lengths to suit different applications
Properly sized threads create a secure fit in materials
Ideal for a wide range of industrial and domestic projects
Related links
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 25mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 12mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 10mm
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 8mm