RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 6mm
- RS Stock No.:
- 490-283
- Mfr. Part No.:
- RND 610-00443
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-283
- Mfr. Part No.:
- RND 610-00443
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 6mm | |
| Thread Size Metric | M2 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 6mm | ||
Thread Size Metric M2 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Cylindrical cross-head Phillips screw is designed to meet high standards in quality and reliability. Crafted from class 4.8 carbon steel, it features a trivalent blue zinc finish that ensures corrosion resistance, making it ideal for both indoor and outdoor applications. Engineered to comply with RoHS regulations and ISO 7048 standards, this screw meets both environmental and performance requirements, ensuring it is a safe and effective choice for various construction and assembly tasks. With a length range suited for diverse uses, this screw provides versatility and peace of mind for professionals and DIY enthusiasts alike.
Verifies compliance with RoHS regulations for environmental safety
Manufactured to meet ISO 7048 standards for consistent quality
Smooth threading facilitates quicker installation and reliable fastening
Durable construction provides enhanced load-bearing capacity
Manufactured to meet ISO 7048 standards for consistent quality
Smooth threading facilitates quicker installation and reliable fastening
Durable construction provides enhanced load-bearing capacity
Related links
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 10mm
- RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M2.5 Pan Zinc Plated Steel Machine Screw x 16mm
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 25mm
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 12mm
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 6mm
- RND Phillips M4 Oval Stainless Steel Machine Screw BN 5952 x 6mm