RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 10mm
- RS Stock No.:
- 491-911
- Mfr. Part No.:
- RND 610-00441
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 491-911
- Mfr. Part No.:
- RND 610-00441
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 10mm | |
| Thread Size Metric | M2 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 10mm | ||
Thread Size Metric M2 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Cylindrical cross-head Phillips screw is engineered for precision and reliability, making it an essential component for various fastening applications. Crafted from class 4.8 carbon steel, this screw not only promises strength but also features a trivalent blue zinc finish, ensuring a robust protection against corrosive elements. With its compliance to international standards, it guarantees suitability for both commercial and industrial use. The screw's design incorporates no burrs or sharp edges, promoting safety during installation while enhancing user experience.
Trivalent blue zinc finish provides excellent corrosion resistance
Complies with EU RoHS directives for safety and environmental protection
ISO 7048 standard meets rigorous quality and durability benchmarks
Smooth edges promote safe handling and ease of installation
Available in an extensive range of lengths to suit various applications
Perfect for both industrial and DIY projects, enhancing versatility
Complies with EU RoHS directives for safety and environmental protection
ISO 7048 standard meets rigorous quality and durability benchmarks
Smooth edges promote safe handling and ease of installation
Available in an extensive range of lengths to suit various applications
Perfect for both industrial and DIY projects, enhancing versatility
Related links
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M2.5 Pan Zinc Plated Steel Machine Screw x 16mm
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 25mm
- RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 12mm
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 10mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 10mm