RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 12mm
- RS Stock No.:
- 491-747
- Mfr. Part No.:
- RND 610-00462
- Manufacturer:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 491-747
- Mfr. Part No.:
- RND 610-00462
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 12mm | |
| Thread Size Metric | M6 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 12mm | ||
Thread Size Metric M6 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Cylindrical cross-head Phillips screw encapsulates quality and precision engineering, making it an ideal choice for a vast array of applications. Crafted from class 4.8 carbon steel, it ensures durability and reliability in performance. The trivalent blue zinc finish not only enhances its aesthetic appeal but also provides formidable resistance against corrosion, ensuring longevity even in challenging environments. Tailored to meet the stringent standards outlined in 211/65/EU (RoHS) and ISO 7048, this product is designed with the end-user in mind. Its convenient threading and diverse size options ensure applicability across various mechanical assemblages.
No sharp edges, enhancing safety during installations
Trivalent blue zinc finish guarantees anti-corrosive properties
Manufactured to comply with strict international standards
Perfectly designed for a range of mechanical fastenings
Each screw undergoes rigorous quality checks to ensure optimal performance
Trivalent blue zinc finish guarantees anti-corrosive properties
Manufactured to comply with strict international standards
Perfectly designed for a range of mechanical fastenings
Each screw undergoes rigorous quality checks to ensure optimal performance
Related links
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 25mm
- RND Phillips M2.5 Pan Zinc Plated Steel Machine Screw x 16mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 10mm
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Torx M5 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm