RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 25mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

€52.88

(exc. VAT)

€65.04

(inc. VAT)

RS Stock No.:
492-667
Mfr. Part No.:
RND 610-00750
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Countersunk

Drive Type

Slot

Imperial or Metric

Metric

Length Metric

25mm

Thread Size Metric

M6

Material

Polyamide

Standards Met

DIN 963

COO (Country of Origin):
CN
The RND Polyamide countersunk slotted screw is an exceptional fastening solution designed to meet the high standards of both performance and reliability. Crafted from premium polyamide 6,6 material, this screw offers excellent mechanical strength and is perfect for applications necessitating good insulation and corrosion resistance. With a design that is particularly suited for high voltage assemblies, it stands out for providing safe and effective fastening in sensitive environments. Its grey colour and adherence to the DIN 963 standard further enhance its appeal, ensuring that it seamlessly blends with various applications while adhering to necessary industry standards. No matter the project, this countersunk screw stands ready to deliver outstanding performance and dependability.

Made from high quality polyamide 66 for enhanced durability
Countersunk design allows for a flush finish with surfaces
Lightweight construction helps in reducing overall component weight
Excellent electrical insulation properties safeguard against short circuits
Corrosion resistance ensures longevity in diverse environments
Suitable for metric threads making it versatile for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy