RND Slot M5 Countersunk Polyamide Machine Screw DIN 963 x 25mm

Discontinued
RS Stock No.:
492-431
Mfr. Part No.:
RND 610-00745
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Countersunk

Drive Type

Slot

Imperial or Metric

Metric

Length Metric

25mm

Thread Size Metric

M5

Standards Met

DIN 963

Material

Polyamide

COO (Country of Origin):
CN
The RND Polyamide countersunk slotted screw presented here is an exceptional choice for a wide range of applications, combining performance with versatility. Designed with metric threads, this screw excels in environments where mechanical strength and reliability are paramount. Its unique material composition not only ensures durability but also provides excellent insulation and corrosion resistance, making it ideal for high voltage assemblies. This product is precisely crafted to meet the rigorous standards outlined in DIN 963, ensuring compatibility and efficiency in installation. With a range of configurations available, it caters to various assembly needs while maintaining high operational integrity, establishing it as a trusted component in both professional and industrial settings.

Crafted from robust polyamide 66 for enhanced durability
Grey colour finish offers a discreet aesthetic that integrates well in various environments
UL94V 2 flammability rating ensures safety in critical applications
Standardised to DIN 963 for reliable performance and compatibility
Designed specifically for high voltage applications providing essential insulation and protection
Versatile thread sizes accommodate diverse project requirements
Lightweight nature aids in reducing overall assembly weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy