RS PRO Slot M6 Countersunk A4 316 Stainless Steel Machine Screw DIN 963 x 75mm
- RS Stock No.:
- 914-1914
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€38.59
(exc. VAT)
€47.47
(inc. VAT)
- RS Stock No.:
- 914-1914
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Length Metric | 75mm | |
| Thread Size Metric | M6 | |
| Material | Stainless Steel | |
| Standards Met | DIN 963 | |
| Stainless Steel Type | A4 316 | |
| Finish | Plain | |
| Thread Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Length Metric 75mm | ||
Thread Size Metric M6 | ||
Material Stainless Steel | ||
Standards Met DIN 963 | ||
Stainless Steel Type A4 316 | ||
Finish Plain | ||
Thread Pitch 1mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk A4 316 Stainless Steel Machine Screw DIN 963, M6x40mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 16mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RND Slot M6 Countersunk Polyamide Machine Screw DIN 963 x 20mm
- RND Slot M5 Countersunk Polyamide Machine Screw DIN 963 x 25mm
- RS PRO Slot Countersunk Brass Machine Screw DIN 963, M6x20mm
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 25 mm M6

