RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RS Stock No.:
- 490-667
- Mfr. Part No.:
- RND 610-00393
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 490-667
- Mfr. Part No.:
- RND 610-00393
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length Metric | 6mm | |
| Thread Size Metric | M4 | |
| Head Shape | Torx | |
| Finish | Zinc | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length Metric 6mm | ||
Thread Size Metric M4 | ||
Head Shape Torx | ||
Finish Zinc | ||
Material Carbon Steel | ||
- COO (Country of Origin):
- CN
The RND range of thread forming Torx screws provides a superior fastening solution tailored for a variety of applications. Designed with precision in mind, these screws feature no sharp edges or burrs, ensuring not only a reliable fit but also enhanced safety during handling and installation. Crafted from high-quality 1018∼1022 carbon steel, they boast exceptional durability and resistance to wear. Furthermore, their trivalent blue zinc finish not only offers aesthetic appeal but also provides increased corrosion resistance, conforming to stringent standards. With a fine-tuned heat treatment process resulting in optimal hardness levels, these screws meet recognised industry standards and are an excellent choice for both professional and industrial use.
Optimised heat treatment results in superior hardness for improved wear resistance
Compliant with rigorous industry standards to ensure reliability
Perfectly designed for a variety of fastening applications
Precision manufacturing leads to exceptional thread accuracy
Compliant with rigorous industry standards to ensure reliability
Perfectly designed for a variety of fastening applications
Precision manufacturing leads to exceptional thread accuracy
Related links
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 6.5mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 16mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 9.5mm Long