RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RS Stock No.:
- 492-062
- Mfr. Part No.:
- RND 610-00391
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€7.93
(exc. VAT)
€9.75
(inc. VAT)
- RS Stock No.:
- 492-062
- Mfr. Part No.:
- RND 610-00391
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length Metric | 10mm | |
| Thread Size Metric | M4 | |
| Head Shape | Torx | |
| Finish | Zinc | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length Metric 10mm | ||
Thread Size Metric M4 | ||
Head Shape Torx | ||
Finish Zinc | ||
Material Carbon Steel | ||
- COO (Country of Origin):
- CN
The RND Thread Forming Torx Screw is expertly designed to provide exceptional fastening solutions for a variety of applications. Crafted from high-quality carbon steel, this screw ensures durability and strength, capable of withstanding demanding conditions. Its unique trivalent blue zinc finish not only enhances corrosion resistance but also delivers a sleek, professional appearance. With a variety of lengths available, this screw caters to diverse assembly needs, making it an indispensable component in both industrial and DIY projects. The heat-treated surface ensures an impressive hardness rating, guaranteeing longevity and reliability. Manufactured to comply with industry standards, this screw is a testament to quality craftsmanship, providing users with peace of mind in their fastening requirements.
Meticulously meets DIN 7985 specifications
Available in multiple lengths for versatile applications
Smooth thread design minimizes potential for damage during installation
Designed for optimal performance in various assembly scenarios
Available in multiple lengths for versatile applications
Smooth thread design minimizes potential for damage during installation
Designed for optimal performance in various assembly scenarios
Related links
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 6.5mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 9.5mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 16mm Long
