nVent SCHROFF Steel Screw Machine Screw 9.3 mm

Subtotal (1 pack of 100 units)*

€11.23

(exc. VAT)

€13.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 214 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€11.23€0.112

*price indicative

RS Stock No.:
255-0772
Distrelec Article No.:
110-89-997
Mfr. Part No.:
24560-141
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Screw Machine Screw

Standards/Approvals

RoHS

Material

Steel

Finish

Zinc Plated

Length

9.3mm

COO (Country of Origin):
DE
The nVent-Schroff's pinhead screws with torx, self-forming for mounting trapezoid handles to the front panel of PRO frame-type plug-in units.

Steel material

Finish in zinc plated

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy