nVent SCHROFF Pan Steel Screw Machine Screw 6 mm
- RS Stock No.:
- 255-0776
- Distrelec Article No.:
- 110-88-514
- Mfr. Part No.:
- 24560-159
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
€12.21
(exc. VAT)
€15.02
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.21 | €0.122 |
*price indicative
- RS Stock No.:
- 255-0776
- Distrelec Article No.:
- 110-88-514
- Mfr. Part No.:
- 24560-159
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Screw Machine Screw | |
| Head Shape | Pan | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Finish | Zinc Plated | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Screw Machine Screw | ||
Head Shape Pan | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Finish Zinc Plated | ||
Length 6mm | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's pan-head torx screw, comes with steel zinc plated and optional features like self-securing thread function. Accessory parts like screws, washer and nuts enable the mounting of sub rack components.
Works with backplanes and test adapters
RoHS compliant
Related links
- nVent SCHROFF Pan Steel Screw Machine Screw 6 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 10 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 14 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 16 mm
- nVent SCHROFF Steel Enclosure Accessory Machine Screw 6 mm
- nVent SCHROFF Steel Screw Machine Screw 10 mm
- nVent SCHROFF Steel Screw Machine Screw 9.3 mm
- nVent SCHROFF Countersunk Steel Screw Machine Screw 12 mm
