Bossard Torx M3 Countersunk Stainless Steel Machine Screw ISO 14581 x 8.0mm
- RS Stock No.:
- 288-4398
- Distrelec Article No.:
- 300-71-903
- Mfr. Part No.:
- BN 3803 M3X8MM
- Manufacturer:
- Bossard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4398
- Distrelec Article No.:
- 300-71-903
- Mfr. Part No.:
- BN 3803 M3X8MM
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Head Shape | Countersunk | |
| Drive Type | Torx | |
| Length Metric | 8.0mm | |
| Thread Size Metric | M3 | |
| Material | Stainless Steel | |
| Standards Met | ISO 14581 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Head Shape Countersunk | ||
Drive Type Torx | ||
Length Metric 8.0mm | ||
Thread Size Metric M3 | ||
Material Stainless Steel | ||
Standards Met ISO 14581 | ||
- COO (Country of Origin):
- VN
The Screw is a countersunk head screw with a Torx drive style, featuring a T10 size. It has an M3 diameter and a length of 8mm. Sold in a pack of 100 pieces, these screws are commonly used in various applications where a secure and reliable fastening solution is needed.
RoHS compliant
Related links
- Bossard Hex Socket M3 Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 8.0mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 6mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 10mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 12mm
- RND Torx M3 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 8mm
- Bossard Torx Countersunk Stainless Steel Machine Screw 6 mm M3
- Bossard Torx M3 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 12.0mm
- Bossard Torx M3 Cheese Head Zinc Plated Steel Screw Kit ISO 14580 x 6.0mm