Bossard Torx M3 Cheese Head Zinc Plated Steel Screw Kit ISO 14580 x 6.0mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

€5.29

(exc. VAT)

€6.51

(inc. VAT)

RS Stock No.:
288-4401
Distrelec Article No.:
300-71-914
Mfr. Part No.:
BN 4850 M3X6MM
Manufacturer:
Bossard
Find similar products by selecting one or more attributes.
Select all

Brand

Bossard

Head Shape

Cheese

Drive Type

Torx

Length Metric

6.0mm

Thread Size Metric

M3

Material

Zinc Plated Steel

Standards Met

ISO 14580

COO (Country of Origin):
DE
The pack of 100 hex socket cap screws with a length of 6 mm, ensuring reliable fastening solutions for various projects. With this convenient quantity, you can tackle your assembly tasks efficiently and with confidence.

Fully threaded for maximum grip
Low head design for sleek appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy