Bossard Torx M3 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 12.0mm
- RS Stock No.:
- 288-4392
- Distrelec Article No.:
- 300-71-864
- Mfr. Part No.:
- BN 15857 M3X12MM
- Manufacturer:
- Bossard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4392
- Distrelec Article No.:
- 300-71-864
- Mfr. Part No.:
- BN 15857 M3X12MM
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Torx | |
| Length Metric | 12.0mm | |
| Thread Size Metric | M3 | |
| Standards Met | ISO 14580 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Head Shape Hex Socket Cap | ||
Drive Type Torx | ||
Length Metric 12.0mm | ||
Thread Size Metric M3 | ||
Standards Met ISO 14580 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- VN
The pack of 100 hex socket cap screws ensuring reliable fastening solutions for various projects. With this convenient quantity, you can tackle your assembly tasks efficiently and with confidence.
Fully threaded for maximum grip
Low head design for sleek appearance
Low head design for sleek appearance
Related links
- Bossard Torx M2.5 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 6.0mm
- Bossard Torx M2.5 Cheese Head A2 304 Stainless Steel Machine Screw ISO 14580 x 4.0mmx0.157in
- Bossard Torx M3 Cheese Head Zinc Plated Steel Screw Kit ISO 14580 x 6.0mm
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Torx M3 Countersunk Stainless Steel Machine Screw ISO 14581 x 8.0mm
- Bossard Torx Countersunk Steel Machine Screw 12 mm M3
- Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3
- Bossard Hex Socket M3 Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 8.0mm